
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$2,129.320 |
| 5+ | NT$1,855.220 |
| 10+ | NT$1,790.060 |
Product Information
Product Overview
The MP-P50 LM is a high-performance, 90° spring-loaded test probe designed for applications requiring right-angle contact access and enhanced mechanical stability. Featuring a 0.9mm outer diameter plunger, this probe provides reliable electrical connectivity while maintaining compatibility with 1.27mm (50 mil) pitch layouts. Its right-angle configuration makes it particularly suitable for compact test fixtures, edge-access testing, and applications where vertical clearance is limited. Gold-plated contact surfaces ensure excellent conductivity, low contact resistance, and long operational life in both development and production environments.
- 90° plunger design for right-angle PCB access
- 0.9mm OD plunger for increased mechanical robustness
- Gold-plated contacts for superior conductivity and corrosion resistance
- Stable 80g spring force for consistent electrical connection
- Rated for 3A continuous current
- Plunger: Full-hard Beryllium Copper, gold-plated over nickel
- Barrel: Brass, gold-plated
- Spring: Stainless steel
- Receptacle: Brass, gold-plated
Applications
Automated Test Equipment, Test & Measurement, Electronics Design, Electronics Service, Industrial Automation, Manufacturing, Quality Control, Prototyping, Semiconductor, Research & Development
Technical Specifications
Plunger
Multicomp Pro Test Probe Tips
Test Probes
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
