Print Page
Image is for illustrative purposes only. Please refer to product description.

500 In Stock
Need more?
500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$305.220 |
| 10+ | NT$282.310 |
| 25+ | NT$274.670 |
| 75+ | NT$255.990 |
| 150+ | NT$247.930 |
| 250+ | NT$240.290 |
Price for:Each
Minimum: 1
Multiple: 1
NT$305.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PC25255Copy
Order Code4751737
Technical Datasheet
Scissor TypeWire Cutting
Blade Length - Metric-
Overall Length - Metric175mm
Blade Length - Imperial-
Overall Length - Imperial6.89"
Handle MaterialStainless Steel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Scissor Type
Wire Cutting
Overall Length - Metric
175mm
Overall Length - Imperial
6.89"
Product Range
-
Blade Length - Metric
-
Blade Length - Imperial
-
Handle Material
Stainless Steel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21
