Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP-PSG91111.Copy |
| Order Code | 2503725 |
| Product Range | Pro Elec Ultra Alkaline |
| Also Known As | GTIN UPC EAN: 5051259022614 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP-PSG91111.Copy |
| Order Code | 2503725 |
| Product Range | Pro Elec Ultra Alkaline |
| Also Known As | GTIN UPC EAN: 5051259022614 |
| Technical Datasheet | |
| Battery Voltage | 1.5V |
| Battery Size Code | AA |
| Battery Technology | Alkaline |
| External Diameter | 14.5mm |
| Battery Capacity | 2.6Ah |
| External Height | 50.5mm |
| Battery Terminals | Raised Positive and Flat Negative |
| Pack Quantity | 100 |
| Battery Type / Size | AA |
| Weight | 24g |
| Battery IEC Code | LR6 |
| Battery NEDA Code | 15A |
| Battery Compliance | - |
| Product Range | Pro Elec Ultra Alkaline |
| SVHC | To Be Advised |
Alternatives for MP-PSG91111.
1 Product Found
Product Overview
100 pack of AA Ultra Alkaline batteries.
- Non-rechargeable, mercury and cadmium free
- 12 month limited warranty *view Terms & Conditions for details
Applications
Power Supplies, Electronics, Consumer Electronics, Energy, Gaming, Hobby & Education, Wearables
Contents
Batteries only
Technical Specifications
| Battery Voltage | 1.5V |
|---|---|
| Battery Technology | Alkaline |
| Battery Capacity | 2.6Ah |
| Battery Terminals | Raised Positive and Flat Negative |
| Battery Type / Size | AA |
| Battery IEC Code | LR6 |
| Battery Compliance | - |
| SVHC | To Be Advised |
| Battery Size Code | AA |
|---|---|
| External Diameter | 14.5mm |
| External Height | 50.5mm |
| Pack Quantity | 100 |
| Weight | 24g |
| Battery NEDA Code | 15A |
| Product Range | Pro Elec Ultra Alkaline |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85061011 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 2.43 |
