Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PSG91116.Copy
Manufacturer Standard Lead Time19 weeks
Order Code2503731
Product RangeMPro Alkaline D
Also Known AsGTIN UPC EAN: 5051259023062
Your Part Number
46 In Stock
Need more?
46 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$767.040 |
| 5+ | NT$674.570 |
| 10+ | NT$604.910 |
| 25+ | NT$530.180 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
NT$767.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PSG91116.Copy
Manufacturer Standard Lead Time19 weeks
Order Code2503731
Product RangeMPro Alkaline D
Also Known AsGTIN UPC EAN: 5051259023062
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeD
Battery TechnologyAlkaline
External Diameter34.2mm
Battery Capacity12Ah
External Height61.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity10
Battery Type / SizeD
Weight139g
Battery IEC CodeLR20
Battery NEDA Code13A
Battery Compliance-
Product RangeMPro Alkaline D
SVHCTo Be Advised
Alternatives for MP-PSG91116.
1 Product Found
Product Overview
D Alkaline batteries providing long lasting, dependable power across a wide range of everyday applications. Supplied as a business pack that includes 10 batteries.
- Non-rechargeable, mercury and cadmium free
- 5 Year shelf life
Contents
Batteries only
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
12Ah
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
D
Battery IEC Code
LR20
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
D
External Diameter
34.2mm
External Height
61.5mm
Pack Quantity
10
Weight
139g
Battery NEDA Code
13A
Product Range
MPro Alkaline D
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.545
