Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-SD-TX-08010Copy
Manufacturer Standard Lead Time30 weeks
Order Code4753648
Product RangeMulticomp Pro Torx Screwdrivers
Your Part Number
105 In Stock
2 more incoming. You can reserve stock now
105 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$150.590 |
| 15+ | NT$137.240 |
| 50+ | NT$129.490 |
| 150+ | NT$122.600 |
| 250+ | NT$119.150 |
| 500+ | NT$116.140 |
Price for:Each
Minimum: 1
Multiple: 1
NT$150.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-SD-TX-08010Copy
Manufacturer Standard Lead Time30 weeks
Order Code4753648
Product RangeMulticomp Pro Torx Screwdrivers
Technical Datasheet
Torx Tip SizeT10
Blade Length80mm
Overall Length185mm
Product RangeMulticomp Pro Torx Screwdrivers
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MP‑SD‑TX‑08010 is a high‑torque, precision Torx driver engineered for the toughest fastening jobs. Constructed from silicon alloy steel (S2) and finished with a satin‑coated blade, this 80 mm TX10 screwdriver offers unmatched strength, durability, and a smooth grip. Weighing in at just 57.5 g, it delivers powerful leverage without compromising hand comfort—making it the ideal tool for automotive, aerospace, industrial maintenance, and precision electronics work.
- Silicon Alloy Steel (S2) Shaft, Extremely hard and wear‑resistant, ensuring the tip stays true even under high torque.
- Satin‑Finish Blade
- TX10 × 80 mm Size, TX10 is a common standard in automotive, aerospace, and high‑precision electronic.
- Lightweight (57.5 g)
- Precision Tip Geometry
- Ergonomic Handle (typical) – often features a non‑slip rubberized grip
- Versatile Application
Applications
Industrial Equipment, Maintenance & Repair, Manufacturing, Construction, Automotive, Industrial Automation
Technical Specifications
Torx Tip Size
T10
Overall Length
185mm
SVHC
No SVHC (25-Jun-2025)
Blade Length
80mm
Product Range
Multicomp Pro Torx Screwdrivers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055
