
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$151.080 |
| 15+ | NT$133.580 |
| 50+ | NT$128.770 |
| 150+ | NT$120.020 |
| 250+ | NT$115.640 |
| 500+ | NT$112.140 |
Product Information
Product Overview
The MP-SD4013F Precision Slotted Screwdriver is designed for fine, detailed work where accuracy and control are essential. Featuring a 1.5 mm slotted tip and a 60 mm round SVCM steel blade, it delivers excellent strength, durability, and resistance to wear. The ergonomic TPR handle, finished in a black and red colour scheme, provides a comfortable, non-slip grip for enhanced precision during delicate tasks. With an overall length of 155 mm, this screwdriver offers the ideal balance between reach and control, making it well-suited for electronics, small mechanical assemblies, and precision maintenance work.
- Precision 1.5 mm slotted tip – ideal for fine-detail applications such as electronics and small assemblies
- SVCM steel blade – provides high strength, durability, and long service life
- 60 mm round shank (Ø2.5 mm) – enables accurate torque transfer and improved control in confined spaces
- Ergonomic TPR handle – ensures comfortable handling and reduces hand fatigue during extended use
- Non-slip grip (black/red) – enhances control and safety during precision tasks
- 155 mm overall length – offers a balanced combination of reach and manoeuvrability
- Precision-engineered design – supports consistent performance in delicate maintenance and repair work
Applications
Electronics, Electronics Design, Electronics Service, Test & Measurement, Maintenance & Repair, Industrial Maintenance, Laboratory, Prototyping, Computer Hardware, Embedded Design & Development
Technical Specifications
1.5mm
155mm
No SVHC (04-Feb-2026)
60mm
Multicomp Pro Slotted Screwdriver
Technical Docs (1)
Alternatives for MP-SD4013F
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
