
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$151.080 |
| 15+ | NT$133.580 |
| 50+ | NT$128.770 |
| 150+ | NT$120.020 |
| 250+ | NT$115.640 |
| 500+ | NT$112.140 |
Product Information
Product Overview
The MP-SD4015F Precision Slotted Screwdriver is designed for accurate and reliable performance in fine mechanical and electronic applications. It features a 2 mm slotted tip with a 60 mm round SVCM steel blade, providing excellent durability, strength, and precise torque control. The ergonomic TPR handle, finished in a black and red design, ensures a comfortable, non-slip grip for improved handling and reduced fatigue during extended use. With an overall length of 155 mm, this screwdriver offers an ideal balance of reach and precision, making it well-suited for detailed assembly, repair, and maintenance tasks where control and accuracy are essential.
- 2 mm precision slotted tip – suitable for a wide range of fine mechanical and electronic applications
- SVCM steel blade – delivers high strength, wear resistance, and long-term durability
- 60 mm round shank (Ø2.5 mm) – ensures accurate torque transmission and improved control in precision work
- Ergonomic TPR handle – provides a comfortable grip and reduces hand strain during prolonged use
- Non-slip black/red grip – enhances safety and control, even in detailed or delicate operations
- 155 mm overall length – offers a balanced combination of reach and precision handling
- Precision-engineered construction – supports consistent performance in assembly, repair, and maintenance tasks
Applications
Electronics, Electronics Design, Electronics Service, Test & Measurement, Maintenance & Repair, Industrial Maintenance, Laboratory, Prototyping, Computer Hardware, Embedded Design & Development
Technical Specifications
2mm
155mm
No SVHC (04-Feb-2026)
60mm
Multicomp Pro Slotted Screwdriver
Technical Docs (1)
Alternatives for MP-SD4015F
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
