
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$154.480 |
| 15+ | NT$136.750 |
| 50+ | NT$132.110 |
| 150+ | NT$122.820 |
| 250+ | NT$118.600 |
| 500+ | NT$114.800 |
Product Information
Product Overview
The MP-SD4017F Precision Slotted Screwdriver is designed for reliable performance in precision assembly, maintenance, and electronic repair applications. It features a 3 mm slotted tip with a 60 mm round SVCM steel blade, delivering excellent strength, durability, and precise torque control for accurate operation. The ergonomic TPR handle, finished in a black and red design, provides a comfortable, non-slip grip for improved handling and reduced fatigue during extended use. With an overall length of 195 mm, this screwdriver offers extended reach while maintaining precision and control, making it well-suited for detailed work in tight or hard-to-access areas.
- 3 mm precision slotted tip – suitable for a wide range of general precision assembly and maintenance tasks
- SVCM steel blade (60 mm) – ensures high strength, durability, and long-lasting performance
- Round shank construction (Ø3 mm) – provides stable torque transfer and accurate control during use
- Extended 195 mm overall length – allows improved reach for deep or hard-to-access areas
- Ergonomic TPR handle – enhances comfort and reduces hand fatigue during prolonged operation
- Non-slip black/red grip – improves safety and control in precision applications
- Precision-engineered design – delivers consistent performance for assembly, repair, and electronic work
Applications
Electronics, Electronics Design, Electronics Service, Test & Measurement, Maintenance & Repair, Industrial Maintenance, Laboratory, Prototyping, Computer Hardware, Embedded Design & Development
Technical Specifications
3mm
195mm
No SVHC (04-Feb-2026)
60mm
Multicomp Pro Slotted Screwdriver
Technical Docs (1)
Alternatives for MP-SD4017F
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
