Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-UTRUS200Copy
Manufacturer Standard Lead Time17 weeks
Order Code4689991
Your Part Number
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$810.640 |
| 5+ | NT$763.350 |
| 10+ | NT$677.220 |
| 25+ | NT$677.010 |
Price for:Each
Minimum: 1
Multiple: 1
NT$810.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-UTRUS200Copy
Manufacturer Standard Lead Time17 weeks
Order Code4689991
Technical Datasheet
Cleaner Type0
Cleaner ApplicationsBrass, Copper, Tin, Aluminium, Iron, Steel
Dispensing Method-
Volume-
Weight200g
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cleaner Type
0
Dispensing Method
-
Weight
200g
SVHC
No SVHC (25-Jun-2025)
Cleaner Applications
Brass, Copper, Tin, Aluminium, Iron, Steel
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34025090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22
