Print Page
MP-WST0220F
Screwdriver, Hex Ball, P.P / TPV Handle, SVCM Steel Shank, 2 mm Tip, 75 mm Blade, 145 mm OVL
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-WST0220FCopy
Manufacturer Standard Lead Time36 weeks
Order Code4756122
Product RangeMulticomp Pro Hex Ball Screwdriver
Your Part Number
343 In Stock
Need more?
343 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$162.460 |
| 10+ | NT$148.100 |
| 25+ | NT$140.080 |
| 75+ | NT$132.480 |
| 150+ | NT$128.680 |
| 250+ | NT$125.300 |
Price for:Each
Minimum: 1
Multiple: 1
NT$162.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-WST0220FCopy
Manufacturer Standard Lead Time36 weeks
Order Code4756122
Product RangeMulticomp Pro Hex Ball Screwdriver
Technical Datasheet
Overall Length145mm
Hex Tip Size2mm
Product RangeMulticomp Pro Hex Ball Screwdriver
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MP-WST0220F is a precision hex ball screwdriver designed for accuracy and durability in fine mechanical and electronic applications. Manufactured from high-quality SVCM steel, it features a 2mm hex ball tip with a 75mm blade length, allowing for efficient fastening at slight angles. The ergonomic PP/TPV handle ensures a comfortable and secure grip, making it suitable for extended use in professional and DIY tasks.
- Hex ball tip design – Enables fastening at angles for improved accessibility in tight spaces
- SVCM steel construction – Provides high strength, durability, and resistance to wear
- Precision 2mm tip – Ideal for delicate and detailed applications
- 75mm blade length – Offers reach and control in confined areas
- Ergonomic PP/TPV handle – Ensures comfortable grip and reduces hand fatigue
- Round shank design – Enhances handling and torque control
- Compact 145mm overall length – Easy to handle and store
- Black/red grip – Professional appearance with improved visibility in toolkits
Applications
Electronics, Electronics Design, Electronics Service, Test & Measurement, Maintenance & Repair, Industrial Maintenance, Laboratory, Prototyping, Computer Hardware, Embedded Design & Development
Technical Specifications
Overall Length
145mm
Product Range
Multicomp Pro Hex Ball Screwdriver
Hex Tip Size
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
