Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-WST0222FCopy
Manufacturer Standard Lead Time37 weeks
Order Code4756123
Product RangeMulticomp Pro Hex Ball Screwdriver
Your Part Number
340 In Stock
Need more?
340 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$160.770 |
| 10+ | NT$146.330 |
| 25+ | NT$141.520 |
| 75+ | NT$133.650 |
| 150+ | NT$130.150 |
| 250+ | NT$126.650 |
Price for:Each
Minimum: 1
Multiple: 1
NT$160.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-WST0222FCopy
Manufacturer Standard Lead Time37 weeks
Order Code4756123
Product RangeMulticomp Pro Hex Ball Screwdriver
Technical Datasheet
Overall Length171mm
Hex Tip Size3mm
Product RangeMulticomp Pro Hex Ball Screwdriver
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MP-WST0222F is a high-quality hex ball screwdriver engineered for precision fastening and extended reach applications. Constructed from durable SVCM steel, it features a 3mm hex ball tip with a 100mm blade, allowing angled access to fasteners in hard-to-reach areas. The ergonomic PP/TPV handle ensures a secure and comfortable grip, making it suitable for professional and general-purpose use.
- Hex ball tip design – Allows fastening at angles for better access in confined or obstructed spaces
- SVCM steel construction – Ensures strength, durability, and long service life
- Precision 3mm tip – Suitable for accurate fastening in mechanical and electronic tasks
- 100mm blade length – Provides extended reach for deeper or recessed fasteners
- Ergonomic PP/TPV handle – Offers comfort and reduces hand fatigue during prolonged use
- Round shank design – Improves grip and torque control
- 171mm overall length – Balanced size for control and accessibility
- Black/red grip – Professional look with enhanced visibility in toolkits
Applications
Electronics, Electronics Design, Electronics Service, Test & Measurement, Maintenance & Repair, Industrial Maintenance, Laboratory, Prototyping, Computer Hardware, Embedded Design & Development
Technical Specifications
Overall Length
171mm
Product Range
Multicomp Pro Hex Ball Screwdriver
Hex Tip Size
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
