Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-WST0223FCopy
Manufacturer Standard Lead Time37 weeks
Order Code4756124
Product RangeMulticomp Pro Hex Ball Screwdriver
Your Part Number
210 In Stock
Need more?
210 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$184.640 |
| 10+ | NT$168.010 |
| 25+ | NT$162.760 |
| 75+ | NT$153.580 |
| 150+ | NT$149.640 |
| 250+ | NT$145.700 |
Price for:Each
Minimum: 1
Multiple: 1
NT$184.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-WST0223FCopy
Manufacturer Standard Lead Time37 weeks
Order Code4756124
Product RangeMulticomp Pro Hex Ball Screwdriver
Technical Datasheet
Overall Length198mm
Hex Tip Size4mm
Product RangeMulticomp Pro Hex Ball Screwdriver
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MP-WST0223F is a robust hex ball screwdriver designed for precision fastening and improved accessibility in demanding applications. Made from high-strength SVCM steel, it features a 4mm hex ball tip and a 100mm blade, enabling efficient operation at slight angles in confined or obstructed areas. The ergonomic PP/TPV handle ensures a firm and comfortable grip, making it suitable for both professional and DIY use.
- Hex ball tip design – Allows angled fastening for better access in tight or hard-to-reach spaces
- SVCM steel construction – Delivers excellent durability, strength, and wear resistance
- Precision 4mm tip – Ideal for accurate fastening in mechanical and maintenance tasks
- 100mm blade length – Provides extended reach for recessed fasteners
- Ergonomic PP/TPV handle – Enhances comfort and reduces hand fatigue during extended use
- Round shank design – Improves handling and torque control
- 198mm overall length – Offers greater leverage and control
- Black/red grip – Professional appearance with easy identification in toolkits
Applications
Electronics, Electronics Design, Electronics Service, Test & Measurement, Maintenance & Repair, Industrial Maintenance, Laboratory, Prototyping, Computer Hardware, Embedded Design & Development
Technical Specifications
Overall Length
198mm
Product Range
Multicomp Pro Hex Ball Screwdriver
Hex Tip Size
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
