Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-WST0224FCopy
Manufacturer Standard Lead Time37 weeks
Order Code4756126
Product RangeMulticomp Pro Hex Ball Screwdriver
Your Part Number
360 In Stock
Need more?
360 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$184.640 |
| 10+ | NT$168.010 |
| 25+ | NT$162.760 |
| 75+ | NT$153.580 |
| 150+ | NT$149.640 |
| 250+ | NT$145.700 |
Price for:Each
Minimum: 1
Multiple: 1
NT$184.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-WST0224FCopy
Manufacturer Standard Lead Time37 weeks
Order Code4756126
Product RangeMulticomp Pro Hex Ball Screwdriver
Technical Datasheet
Overall Length210mm
Hex Tip Size5mm
Product RangeMulticomp Pro Hex Ball Screwdriver
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MP-WST0224F is a heavy-duty hex ball screwdriver designed for efficient fastening in demanding applications. Manufactured from high-quality SVCM steel, it features a 5mm hex ball tip and a 100mm blade, allowing angled access to fasteners in confined or obstructed spaces. The ergonomic PP/TPV handle provides a secure and comfortable grip, ensuring reliable performance for professional and DIY use.
- Hex ball tip design – Enables fastening at angles for improved access in tight spaces
- SVCM steel construction – Offers high strength, durability, and wear resistance
- Precision 5mm tip – Suitable for medium-duty fastening tasks
- 100mm blade length – Provides extended reach for recessed or hard-to-access fasteners
- Ergonomic PP/TPV handle – Ensures comfort and reduces hand fatigue during prolonged use
- Round shank design – Enhances grip and torque control
- 210mm overall length – Delivers increased leverage for improved efficiency
- Black/red grip – Professional look with easy identification in toolkits
Applications
Electronics, Electronics Design, Electronics Service, Test & Measurement, Maintenance & Repair, Industrial Maintenance, Laboratory, Prototyping, Computer Hardware, Embedded Design & Development
Technical Specifications
Overall Length
210mm
Product Range
Multicomp Pro Hex Ball Screwdriver
Hex Tip Size
5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
