Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-WST0226FCopy
Manufacturer Standard Lead Time37 weeks
Order Code4756128
Product RangeMulticomp Pro Hex Ball Screwdriver
Your Part Number
360 In Stock
Need more?
360 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$299.190 |
| 10+ | NT$290.880 |
| 25+ | NT$278.630 |
| 75+ | NT$265.940 |
| 150+ | NT$250.190 |
| 250+ | NT$242.750 |
Price for:Each
Minimum: 1
Multiple: 1
NT$299.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-WST0226FCopy
Manufacturer Standard Lead Time37 weeks
Order Code4756128
Product RangeMulticomp Pro Hex Ball Screwdriver
Technical Datasheet
Overall Length272mm
Hex Tip Size8mm
Product RangeMulticomp Pro Hex Ball Screwdriver
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MP-WST0226F is a heavy-duty hex ball screwdriver engineered for high-torque applications and extended reach. Made from robust SVCM steel, it features an 8mm hex ball tip and a 150mm blade, allowing angled fastening and easy access to deep or obstructed fasteners. The ergonomic PP/TPV handle provides a secure and comfortable grip, making it ideal for professional and industrial use.
- Hex ball tip design – Enables fastening at angles for improved access in confined or hard-to-reach areas
- SVCM steel construction – Ensures exceptional strength, durability, and wear resistance
- Precision 8mm tip – Suitable for heavy-duty fastening and high-torque applications
- 150mm blade length – Provides extended reach for deep-set fasteners
- Ergonomic PP/TPV handle – Enhances comfort and reduces hand fatigue during prolonged use
- Round shank design – Improves grip and torque control
- 272mm overall length – Offers increased leverage for efficient operation
- Black/red grip – Professional appearance with easy identification in toolkits
Applications
Electronics, Electronics Design, Electronics Service, Test & Measurement, Maintenance & Repair, Industrial Maintenance, Laboratory, Prototyping, Computer Hardware, Embedded Design & Development
Technical Specifications
Overall Length
272mm
Product Range
Multicomp Pro Hex Ball Screwdriver
Hex Tip Size
8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
