Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-ZY170-SS-WCopy
Manufacturer Standard Lead Time14 weeks
Order Code4739056
Your Part Number
223 In Stock
Need more?
223 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$49.490 |
| 10+ | NT$43.610 |
| 20+ | NT$38.980 |
Price for:Each
Minimum: 1
Multiple: 1
NT$49.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-ZY170-SS-WCopy
Manufacturer Standard Lead Time14 weeks
Order Code4739056
Technical Datasheet
Breadboard TypeSolderless Breadboard
Total Number of Tie Points170Tie Points
No. of Distribution Strips / Buses-
No. of Terminal Strips1 Terminal Strip
Board Dimensions (L x W) - Imperial1.79" x 1.36"
Board Dimensions (L x W) - Metric45.5mm x 34.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Breadboard Type
Solderless Breadboard
No. of Distribution Strips / Buses
-
Board Dimensions (L x W) - Imperial
1.79" x 1.36"
SVHC
No SVHC (25-Jun-2025)
Total Number of Tie Points
170Tie Points
No. of Terminal Strips
1 Terminal Strip
Board Dimensions (L x W) - Metric
45.5mm x 34.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
