Print Page
Image is for illustrative purposes only. Please refer to product description.
80 In Stock
Need more?
80 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$87.330 |
| 10+ | NT$69.500 |
| 20+ | NT$68.230 |
Price for:Each
Minimum: 1
Multiple: 1
NT$87.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-ZY46-SSCopy
Order Code4739058
Technical Datasheet
Breadboard TypeSolderless Breadboard
Total Number of Tie Points270Tie Points
No. of Distribution Strips / Buses2Bus Strips
No. of Terminal Strips1 Terminal Strip
Board Dimensions (L x W) - Imperial3.3" x 1.79"
Board Dimensions (L x W) - Metric83.8mm x 45.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Breadboard Type
Solderless Breadboard
No. of Distribution Strips / Buses
2Bus Strips
Board Dimensions (L x W) - Imperial
3.3" x 1.79"
SVHC
No SVHC (25-Jun-2025)
Total Number of Tie Points
270Tie Points
No. of Terminal Strips
1 Terminal Strip
Board Dimensions (L x W) - Metric
83.8mm x 45.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
