Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-ZYW203-SSCopy
Manufacturer Standard Lead Time18 weeks
Order Code4739063
Your Part Number
84 In Stock
Need more?
84 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$333.870 |
| 10+ | NT$302.630 |
| 20+ | NT$289.540 |
Price for:Each
Minimum: 1
Multiple: 1
NT$333.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-ZYW203-SSCopy
Manufacturer Standard Lead Time18 weeks
Order Code4739063
Technical Datasheet
Breadboard TypeSolderless Breadboard
Total Number of Tie Points1580Tie Points
No. of Distribution Strips / Buses3Bus Strips
No. of Terminal Strips2 Terminal Strips
Board Dimensions (L x W) - Imperial6.7" x 4.6"
Board Dimensions (L x W) - Metric170mm x 117mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
High quality solderless breadboard with 1580 tie points, mounted on a solid metal base with two binding posts (red/black). Suitable for a wide range of prototyping applications.
- 1580 Point mounted ABS breadboard
- Dual 640 point terminal strips
- Three 100 point distribution strips
- Suitable for a range of wire sizes (20-29AWG)
- Two binding posts (Red, Black)
- Solid metal base
- Breadboard Dimensions (HxWxD): 8x117x170mm
- Plate Dimensions: 140x215mm
Technical Specifications
Breadboard Type
Solderless Breadboard
No. of Distribution Strips / Buses
3Bus Strips
Board Dimensions (L x W) - Imperial
6.7" x 4.6"
SVHC
No SVHC (25-Jun-2025)
Total Number of Tie Points
1580Tie Points
No. of Terminal Strips
2 Terminal Strips
Board Dimensions (L x W) - Metric
170mm x 117mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38
