Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001186Copy
Manufacturer Standard Lead Time1 weeks
Order Code3262172
Product RangeMulticomp Pro Plug-In Power Meters
Your Part Number
150 In Stock
Need more?
150 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$793.320 |
| 5+ | NT$761.650 |
| 10+ | NT$746.880 |
| 20+ | NT$732.520 |
Price for:Each
Minimum: 1
Multiple: 1
NT$793.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001186Copy
Manufacturer Standard Lead Time1 weeks
Order Code3262172
Product RangeMulticomp Pro Plug-In Power Meters
Technical Datasheet
No. of PhasesSingle Phase
Supply Voltage230VAC
Energy Meter Mounting-
Product RangeMulticomp Pro Plug-In Power Meters
SVHCTo Be Advised
Product Overview
This domestic plug-in type power meter socket measures and displays power consumption of a connected appliance and cost of the electricity consumed.
- Measures various parameters like Power (W), Energy (kWh), Volts, Amps, Hertz, Power Factor, Cost, Time and Days
- Cumulative Kilowatt-Hour monitor
- Calculates electricity expenses
- Electricity setting by pressing FUNCTION, COST, UP and DOWN buttons
- 3” LCD display
- 8x Display modes
Applications
Test & Instrumentation, Energy, Office, Automation & Process Control, Instrumentation, Portable Devices, Utilities
Contents
x1 Plug-In Power Meter; x1 NiMH battery 20mAh
Technical Specifications
No. of Phases
Single Phase
Energy Meter Mounting
-
SVHC
To Be Advised
Supply Voltage
230VAC
Product Range
Multicomp Pro Plug-In Power Meters
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90283011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.235
