Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP002098Copy |
| Order Code | 3350681 |
| Product Range | Multicomp Pro Retractable Safety Knives |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP002098Copy |
| Order Code | 3350681 |
| Product Range | Multicomp Pro Retractable Safety Knives |
| Technical Datasheet | |
| Knife Type | Safety |
| Blade Material | - |
| Blade Length | - |
| Blade Width | - |
| Product Range | Multicomp Pro Retractable Safety Knives |
| SVHC | To Be Advised |
Product Overview
The MP002098 is a #11 retractable safety knife in yellow. Fitted with a blade locking feature and is easily opened and closed using one hand. The different blade profiles are ideal for a variety of delicate cutting and trimming tasks. The handle also includes a handy 5cm measuring scale.
- For fine angle cuts & precise trimming
- Available as part of a set of 4 (MP002100)
Notes
3 Years Manufacturer Warranty.
Technical Specifications
| Knife Type | Safety |
|---|---|
| Blade Length | - |
| Product Range | Multicomp Pro Retractable Safety Knives |
| Blade Material | - |
|---|---|
| Blade Width | - |
| SVHC | To Be Advised |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82119200 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .028 |
