Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002274Copy
Order Code3381177
Product RangeMulticomp Pro PLA Filaments
Your Part Number
43 In Stock
Need more?
43 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$557.240 |
| 10+ | NT$546.210 |
| 25+ | NT$534.750 |
Price for:Each
Minimum: 1
Multiple: 1
NT$557.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002274Copy
Order Code3381177
Product RangeMulticomp Pro PLA Filaments
Technical Datasheet
Diameter1.75mm
Filament ColourMagenta
Filament MaterialPLA (Polylactide)
Melting Temperature Min205°C
Melting Temperature Max225°C
Filament Weight500g
Product RangeMulticomp Pro PLA Filaments
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Diameter
1.75mm
Filament Material
PLA (Polylactide)
Melting Temperature Max
225°C
Product Range
Multicomp Pro PLA Filaments
Filament Colour
Magenta
Melting Temperature Min
205°C
Filament Weight
500g
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39169090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
