Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP003938Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 3404762 |
| Your Part Number | |
| Technical Datasheet |
451 In Stock
Need more?
451 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$29.730 |
| 50+ | NT$27.380 |
| 100+ | NT$26.900 |
| 250+ | NT$25.510 |
Price for:Each
Minimum: 1
Multiple: 1
NT$29.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP003938Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 3404762 |
| Technical Datasheet | |
| AF Size - Metric | - |
| AF Size - Imperial | 0.0937" |
| Hex Key Type | T Handle |
| Long Arm Length | 87mm |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
Get a grip on precision and power with the Multicomp Pro T-Handle Hex Key. Designed to bring efficiency to any task, this tool is a must-have for professionals and DIYers alike. Its ergonomic T-handle provides superior control, allowing for a comfortable, firm grip that maximises torque. Built to withstand regular use in demanding environments, this hex key wrench offers the reliability and durability needed for a wide range of applications. Make quick work of any job with Multicomp Pro, where performance meets practicality.
- Ergonomic T-Handle Design – Provides enhanced leverage and a comfortable grip, reducing hand strain on longer projects
- High-Durability Construction – Made from premium materials to resist wear and withstand daily use
- Versatile for Multiple Applications – Ideal for assembly, repair, and maintenance tasks across professional and home environments
- Rust-Resistant Finish – Coated to prevent corrosion, ensuring a longer tool life even in challenging conditions
- Enhanced Control – T-handle shape improves precision and torque, especially in hard-to-reach spaces
Notes
3 Years Manufacturer Warranty.
Technical Specifications
| AF Size - Metric | - |
|---|---|
| Hex Key Type | T Handle |
| Product Range | - |
| AF Size - Imperial | 0.0937" |
|---|---|
| Long Arm Length | 87mm |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82041200 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .029257 |
