Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004064
Order Code3464993
Product RangeMP SP Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$3,974.260 |
| 2+ | NT$3,743.700 |
| 3+ | NT$3,503.800 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,974.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004064
Order Code3464993
Product RangeMP SP Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageSIP
Capacitance0.66µF
Capacitance Tolerance± 10%
Typical ApplicationsInduction Heating, Resonant Power Supplies
Capacitor MountingPanel Mount
Voltage(AC)700V
Voltage(DC)-
Humidity Rating-
Capacitor TerminalsStud
Lead Spacing5mm
dv/dt Rating-
Peak Current-
RMS Current (Irms)450A
ESR1000µohm
Product Diameter-
Product Length68mm
Product Width30.2mm
Product Height30mm
Ripple Current-
Output (kvar)-
Product RangeMP SP Series
Operating Temperature Min-
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Product Overview
These Multicomp Pro Power Film Capacitors are designed to work over a wide frequency range 5 Khz to 1 MHz. Some of the other salient features of these capacitors are, current ratings 200 to 1250 Arms, voltage ratings 400 to 1200 Vrms and power ratings 150 to 1000 KVAR. The modular design facilitates connections in parallel and series as needed.
- Conduction cooled
- Polypropylene dielectric
- Self-healing
- Operating frequency up to 1000 KHz
- Maximum operating temperature 85°C
- Capacitance tolerance +/- 10%
- Flame retardant UL94-V0
Applications
Heating and Ventilation, Electric Vehicle (EV) Charging, Medical Imaging, Wireless Charging, Industrial
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.66µF
Typical Applications
Induction Heating, Resonant Power Supplies
Voltage(AC)
700V
Humidity Rating
-
Lead Spacing
5mm
Peak Current
-
ESR
1000µohm
Product Length
68mm
Product Height
30mm
Output (kvar)
-
Operating Temperature Min
-
Qualification
-
Capacitor Case / Package
SIP
Capacitance Tolerance
± 10%
Capacitor Mounting
Panel Mount
Voltage(DC)
-
Capacitor Terminals
Stud
dv/dt Rating
-
RMS Current (Irms)
450A
Product Diameter
-
Product Width
30.2mm
Ripple Current
-
Product Range
MP SP Series
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001