Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005013Copy
Order Code3573177
Product RangeMulticomp Pro Hand Cleaners & Sanitisers
Your Part Number
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005013Copy
Order Code3573177
Product RangeMulticomp Pro Hand Cleaners & Sanitisers
Technical Datasheet
Cream / Lotion TypeAntibacterial Hand Cleaner
Dispensing MethodContainer
Volume5l
Weight-
Product RangeMulticomp Pro Hand Cleaners & Sanitisers
SVHCTo Be Advised
Product Overview
A ready to use high quality BS-EN approved chlorhexidine based anti-bacterial hand cleaner. Multicomp Pro offers a full range of hand cleaners, sanitisers and dispensers - click the Product Range link to view the full series.
- Excellent general purpose anti-bac hand cleaner
- Medium foaming
- Broad anti-microbial properties
- BS-EN Certified
- Chlorhexidine based for broad and safe bug killing properties
- Gently moistens skin
- Can be used in food preparation and healthcare applications
- Compatible with Multicomp Pro dispensers (see associated items)
Technical Specifications
Cream / Lotion Type
Antibacterial Hand Cleaner
Volume
5l
Product Range
Multicomp Pro Hand Cleaners & Sanitisers
Dispensing Method
Container
Weight
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34012090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.1
