Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006276Copy
Manufacturer Standard Lead Time8 weeks
Order Code
Re-Reel3606002RL
Cut Tape3606002
Your Part Number
1,034 In Stock
Need more?
1,034 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | NT$28.180 | NT$281.80 |
| Total Price | NT$281.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | NT$28.180 |
| 50+ | NT$22.620 |
| 100+ | NT$19.430 |
| 250+ | NT$16.240 |
| 500+ | NT$15.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006276Copy
Manufacturer Standard Lead Time8 weeks
Order Code
Re-Reel3606002RL
Cut Tape3606002
Technical Datasheet
Fuse Current1A
Blow CharacteristicFast Acting
Voltage Rating VAC250V
Voltage Rating VDC400V
Fuse Case Style4416
Product Range-
Breaking Capacity Current AC150A
Breaking Capacity Current DC100A
SVHCNo SVHC (10-Jun-2022)
Alternatives for MP006276
1 Product Found
Product Overview
Notes
UL approved.
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
250V
Fuse Case Style
4416
Breaking Capacity Current AC
150A
SVHC
No SVHC (10-Jun-2022)
Blow Characteristic
Fast Acting
Voltage Rating VDC
400V
Product Range
-
Breaking Capacity Current DC
100A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00055
