Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP006311Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 3619619 |
| Product Range | MP 102 Series |
| Your Part Number | |
| Technical Datasheet |
483 In Stock
Need more?
483 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$150.880 |
| 5+ | NT$125.660 |
| 20+ | NT$112.180 |
| 50+ | NT$94.790 |
| 150+ | NT$88.270 |
Price for:Each
Minimum: 1
Multiple: 1
NT$150.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP006311Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 3619619 |
| Product Range | MP 102 Series |
| Technical Datasheet | |
| Product Range | MP 102 Series |
| Current Rating | 750mA |
| No. of Poles | 2 Pole |
| Voltage Rating VDC | 50V |
| Voltage Rating VAC | 250V |
| Circuit Breaker Mounting | Panel |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
These Circuit Breakers use an automatically operated electrical switch to disrupt the flow of current when an overload or short circuit is detected. Circuit Breakers are ideally suited to overload protection of motors, transformers, magnetic valves, on-board electrical systems, and low voltage lines.
- Input Voltage Rating: 125/250V AC; 32 /50V DC
- Interrupting Capacity: 125/250V AC* 1,000A(UL1077)
- Typical life 1,000 operations at 200% overload
- Degree of protection Terminal area IP00, operating area IP40
Applications
Automation & Process Control, Safety, Electronics, Control Panels, Electrical, Factory Automation, Industrial Automation, Medical, Instrumentation, System Monitoring
Technical Specifications
| Product Range | MP 102 Series |
|---|---|
| No. of Poles | 2 Pole |
| Voltage Rating VAC | 250V |
| SVHC | No SVHC (25-Jun-2025) |
| Current Rating | 750mA |
|---|---|
| Voltage Rating VDC | 50V |
| Circuit Breaker Mounting | Panel |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85352900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0086 |
