Print Page
MP007129
Fuse, Cartridge, Fast Acting, 2.5 A, 250 V, 3.6mm x 10mm, 0.14" x 0.39", MP Cartridge 3.6x10 PCB
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007129Copy
Manufacturer Standard Lead Time25 weeks
Order Code3680188
Product RangeMP Cartridge 3.6x10 PCB
Your Part Number
5,679 In Stock
Need more?
5,679 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$14.990 |
| 20+ | NT$11.400 |
| 75+ | NT$9.550 |
| 300+ | NT$7.520 |
Price for:Each
Minimum: 1
Multiple: 1
NT$14.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007129Copy
Manufacturer Standard Lead Time25 weeks
Order Code3680188
Product RangeMP Cartridge 3.6x10 PCB
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current2.5A
Voltage Rating VAC250V
Fuse Size Metric3.6mm x 10mm
Fuse Size Imperial0.14" x 0.39"
Product RangeMP Cartridge 3.6x10 PCB
Breaking Capacity Current AC35A
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
UL and TUV approved.
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
0.14" x 0.39"
Breaking Capacity Current AC
35A
Fuse Current
2.5A
Fuse Size Metric
3.6mm x 10mm
Product Range
MP Cartridge 3.6x10 PCB
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046
