Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007510Copy
Manufacturer Standard Lead Time7 weeks
Order Code3886614
Your Part Number
19,870 In Stock
Need more?
19,870 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$4.690 |
| 10+ | NT$4.440 |
| 25+ | NT$3.990 |
| 50+ | NT$3.700 |
| 100+ | NT$3.350 |
| 250+ | NT$3.030 |
| 500+ | NT$2.710 |
| 1000+ | NT$2.490 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007510Copy
Manufacturer Standard Lead Time7 weeks
Order Code3886614
Technical Datasheet
Outer Diameter5.5mm
Outer Diameter5.5mm
Inner Diameter-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Outer Diameter
5.5mm
Inner Diameter
-
SVHC
No SVHC (04-Feb-2026)
Outer Diameter
5.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
