Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008313Copy
Manufacturer Standard Lead Time24 weeks
Order Code3801591
Product RangeMulticomp Pro Thermocouples
Your Part Number
33 In Stock
Need more?
33 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,858.690 |
| 5+ | NT$1,620.990 |
| 10+ | NT$1,564.840 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,858.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008313Copy
Manufacturer Standard Lead Time24 weeks
Order Code3801591
Product RangeMulticomp Pro Thermocouples
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min1350°C
Measured Temperature Min-200°C
Sensing Temperature Max-200°C
Measured Temperature Max1350°C
Sensor Body MaterialMetal
Lead Length - Imperial79"
Lead Length - Metric2000mm
Probe Length - Imperial7.8"
Probe Length - Metric200mm
Probe Diameter - Imperial0.13"
Probe Diameter - Metric3.2mm
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product RangeMulticomp Pro Thermocouples
SVHCTo Be Advised
Product Overview
This Multicomp Pro Thermocouple Type K is the most common type of temperature sensors (Nickel-Chromium / Nickel-Alumel). It’s accurate, reliable, and has a wide temperature range. The type K is commonly found in nuclear applications because of its relative radiation hardness. Maximum continuous temperature is around 1300 °C
- Cable: OD. 3.8 PVC Jacket, Blue, Length 2M
- Metal Probe: DIA, 3.2mm × 200mmL, SUS316
- Therminal Material: Copper
- Terminals Surface Treatment: Tin Plated
- Terminals Thickness: 0.7mm
Applications
Temperature, Industrial Automation Control, Environmental, Sensing, Thermal Management, Test & Instrumentation
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-200°C
Measured Temperature Max
1350°C
Lead Length - Imperial
79"
Probe Length - Imperial
7.8"
Probe Diameter - Imperial
0.13"
Thermocouple Wire Standard
-
Product Range
Multicomp Pro Thermocouples
Sensing Temperature Min
1350°C
Sensing Temperature Max
-200°C
Sensor Body Material
Metal
Lead Length - Metric
2000mm
Probe Length - Metric
200mm
Probe Diameter - Metric
3.2mm
Thermocouple Shielding
Shielded
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.109769
