Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008326Copy
Manufacturer Standard Lead Time24 weeks
Order Code3801606
Product RangeMulticomp Pro Thermocouples
Your Part Number
113 In Stock
Need more?
113 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,370.520 |
| 5+ | NT$1,193.930 |
| 10+ | NT$1,152.150 |
| 25+ | NT$1,094.440 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,370.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008326Copy
Manufacturer Standard Lead Time24 weeks
Order Code3801606
Product RangeMulticomp Pro Thermocouples
Technical Datasheet
Thermocouple TypeT
Sensing Temperature Min-50°C
Measured Temperature Min-50°C
Sensing Temperature Max180°C
Measured Temperature Max180°C
Sensor Body MaterialPVDF (Polyvinylidene Fluoride)
Lead Length - Imperial78.74"
Lead Length - Metric2000mm
Probe Length - Imperial0.157"
Probe Length - Metric4mm
Probe Diameter - Imperial0.039"
Probe Diameter - Metric1mm
Thermocouple TerminationWire Leaded
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product RangeMulticomp Pro Thermocouples
SVHCTo Be Advised
Product Overview
This Multicomp Pro Type T Thermocouple (Copper/Constantan) is a very stable thermocouple and is often used in extremely low temperature applications such as cryogenics or ultra low freezers. It is found in other laboratory environments as well.
- Wire: Teflon (FEP) Jacket, Transprent, Length 2M
- Work Temperature: -50°C to 180°C
- Type T (2P) Plug: Nylon 66 Housing, Blue; Copper Pin (+); Constantan Pin (–)
Applications
Temperature, Industrial Automation Control, Environmental, Sensing, Thermal Management, Test & Instrumentation
Technical Specifications
Thermocouple Type
T
Measured Temperature Min
-50°C
Measured Temperature Max
180°C
Lead Length - Imperial
78.74"
Probe Length - Imperial
0.157"
Probe Diameter - Imperial
0.039"
Thermocouple Termination
Wire Leaded
Thermocouple Shielding
Shielded
SVHC
To Be Advised
Sensing Temperature Min
-50°C
Sensing Temperature Max
180°C
Sensor Body Material
PVDF (Polyvinylidene Fluoride)
Lead Length - Metric
2000mm
Probe Length - Metric
4mm
Probe Diameter - Metric
1mm
Thermocouple Wire Standard
-
Product Range
Multicomp Pro Thermocouples
Technical Docs (1)
Alternatives for MP008326
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
