Print Page
MP011063
Industrial Pin & Sleeve Connector, MP-CEE, Socket, 3P+E, Surface Mount, Red, IP44, 32A, 400V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011063Copy
Manufacturer Standard Lead Time16 weeks
Order Code4145246
Product RangeMP CEE IP44 32A
Your Part Number
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$815.270 |
| 5+ | NT$648.500 |
Price for:Each
Minimum: 1
Multiple: 1
NT$815.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011063Copy
Manufacturer Standard Lead Time16 weeks
Order Code4145246
Product RangeMP CEE IP44 32A
Technical Datasheet
Current Rating32A
Voltage Rating VAC400V
Connector MountingPanel Mount
Electrical Connector GenderSocket
Pin Configuration3P+E
Connector ColourRed, White
IP RatingIP44
Product RangeMP CEE IP44 32A
Technical Specifications
Current Rating
32A
Connector Mounting
Panel Mount
Pin Configuration
3P+E
IP Rating
IP44
Voltage Rating VAC
400V
Electrical Connector Gender
Socket
Connector Colour
Red, White
Product Range
MP CEE IP44 32A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
