Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011188Copy
Manufacturer Standard Lead Time8 weeks
Order Code4141563
Your Part Number
91 In Stock
Need more?
91 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,329.010 |
| 250+ | NT$2,037.880 |
Price for:Reel of 50
Minimum: 1
Multiple: 1
NT$2,329.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011188Copy
Manufacturer Standard Lead Time8 weeks
Order Code4141563
Technical Datasheet
Cable Shielding-
Conductor Area CSA-
Reel Length (Imperial)50ft
Reel Length (Metric)15.2m
Jacket ColourBlack, White, Green
Outside Diameter2.6mm
Technical Specifications
Cable Shielding
-
Reel Length (Imperial)
50ft
Jacket Colour
Black, White, Green
Conductor Area CSA
-
Reel Length (Metric)
15.2m
Outside Diameter
2.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.268
