Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011369Copy
Manufacturer Standard Lead Time25 weeks
Order Code4155492
Product RangeMP Auto Bolt Fuseholders
Your Part Number
455 In Stock
Need more?
455 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$220.090 |
| 5+ | NT$165.390 |
| 20+ | NT$151.610 |
| 50+ | NT$142.140 |
| 150+ | NT$132.660 |
Price for:Each
Minimum: 1
Multiple: 1
NT$220.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011369Copy
Manufacturer Standard Lead Time25 weeks
Order Code4155492
Product RangeMP Auto Bolt Fuseholders
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current200A
Fuse Size HeldAEP
Holder TerminalsBolt Down
No. of Fuses1Fuses
Product RangeMP Auto Bolt Fuseholders
Voltage Rating VAC-
Voltage Rating VDC65V
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
UL approved.
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
AEP
No. of Fuses
1Fuses
Voltage Rating VAC
-
SVHC
No SVHC (04-Feb-2026)
Fuse Current
200A
Holder Terminals
Bolt Down
Product Range
MP Auto Bolt Fuseholders
Voltage Rating VDC
65V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0229
