Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011478
Order Code4169959
Product RangeMP ABS Enclosures
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$167.720 |
| 5+ | NT$140.120 |
| 15+ | NT$132.480 |
| 50+ | NT$121.440 |
| 125+ | NT$111.250 |
Price for:Each
Minimum: 1
Multiple: 1
NT$167.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011478
Order Code4169959
Product RangeMP ABS Enclosures
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric42.25mm
External Width - Metric84.65mm
External Depth - Metric154.05mm
IP RatingIP54
Body ColourBlack
NEMA Rating-
External Height - Imperial1.66"
External Width - Imperial3.33"
External Depth - Imperial6.06"
Product RangeMP ABS Enclosures
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
42.25mm
External Depth - Metric
154.05mm
Body Colour
Black
External Height - Imperial
1.66"
External Depth - Imperial
6.06"
SVHC
To Be Advised
Enclosure Material
ABS
External Width - Metric
84.65mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.33"
Product Range
MP ABS Enclosures
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12