
Need more?
| Quantity | Price |
|---|---|
| 5+ | NT$18.250 |
| 50+ | NT$14.990 |
| 150+ | NT$13.420 |
| 250+ | NT$12.690 |
| 500+ | NT$12.060 |
| 1500+ | NT$11.760 |
| 2500+ | NT$11.510 |
| 5000+ | NT$11.250 |
Product Information
Product Overview
The Multicomp Pro MP011774 is a high performance male power connector designed for reliable current transmission in controller and power applications. Rated at 35A and featuring gold plated contacts, this connector delivers low contact resistance and excellent electrical conductivity, ensuring stable and efficient performance. Manufactured with durable PA insulation and engineered to operate across a wide -20°C to +120°C temperature range, the MP011774 is well suited for demanding environments where reliability and repeatability are essential. Its robust construction supports up to 100 mating cycles, making it a dependable choice for professional and industrial use.
- High current rating of 35A for power demanding applications
- Gold plated contacts provide low contact resistance (≤1mΩ) and enhanced conductivity
- Withstands up to 500V DC, ensuring safe and reliable operation
- Wide operating temperature range from -20°C to +120°C
- Durable PA insulation for mechanical and thermal stability
- Designed for controller applications
- Rated for up to 100 mating cycles
- Distinctive yellow housing for easy identification
Technical Specifications
2Contacts
PCB Mount
-
Pin
Gold Plated Contacts
1Rows
MP XT Series
Through Hole Straight
Plug
-
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
