
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$38.290 |
| 25+ | NT$32.000 |
| 50+ | NT$26.910 |
| 150+ | NT$24.410 |
| 250+ | NT$23.090 |
| 500+ | NT$22.460 |
| 1500+ | NT$21.900 |
| 2500+ | NT$21.350 |
Product Information
Product Overview
The Multicomp Pro MP011783 is a robust female power connector designed for dependable performance in battery applications. With a 30A continuous current rating and support for instantaneous currents up to 60A, this connector is well suited to high demand power systems requiring stable and efficient electrical connections. Featuring brass, gold plated contacts, the MP011783 provides low contact resistance (0.5mΩ), ensuring excellent conductivity and reduced power loss. The durable PA insulated housing supports reliable operation across a wide -20°C to +120°C temperature range, while compatibility with 12 AWG wire enables secure, high current cable terminations. Rated for up to 1000 mating cycles, this connector is ideal for professional and industrial battery systems.
- 30A rated current with 60A instantaneous current capability
- Brass gold plated contacts for high conductivity and low contact resistance (0.5mΩ)
- Supports 12AWG wire for reliable high current cable connections
- Withstands up to 500V DC for safe and reliable power handling
- Wide operating temperature range from -20°C to +120°C
- Durable PA insulation housing for mechanical and thermal stability
- Optimised for battery applications
- Rated for up to 1000 mating cycles for long service life
- Yellow/black housing for clear visual identification
Technical Specifications
2Contacts
Cable Mount
7.2mm
Socket
Gold Plated Contacts
1Rows
MP XT Series
Solder Cup
Receptacle
Brass
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
