Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011870Copy
Manufacturer Standard Lead Time16 weeks
Order Code4208140
Product RangeMP-ELED PUSH
Your Part Number
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,277.580 |
| 5+ | NT$1,222.270 |
| 10+ | NT$1,178.370 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,277.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011870Copy
Manufacturer Standard Lead Time16 weeks
Order Code4208140
Product RangeMP-ELED PUSH
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max30W
Output Voltage Max24V
Output Current1.25A
LED Driver ModeConstant Voltage
Input Voltage Min100VAC
Input Voltage Max277VAC
Product RangeMP-ELED PUSH
SVHCTo Be Advised
Product Overview
MP011870 LED driver is cased in plastic, so it's lightweight and durable. With an average mean time between failures of 20,000 hours, this product is a long-lasting solution for domestic and commercial use. It operates on input supply voltage of 100V to 277V AC and offers rated power output of 30W. Our product provides Ingress Protection (IP) rating of IP20, so it's safe for use inside homes, shops and offices with LED lighting.
- Input supply voltage of 100V to 277V AC
- Rated output voltage of 24V
- Rated output current of 1.25A
- Rated power output of 30W
- working temperature range from 20°C to +70°C
- High electrical lifetime
Applications
Lighting, Energy, Power Management, Commercial
Contents
x1 LED driver, 171.5 x 54 x 20mm.
Notes
EN61347-1 and EN61347-2-13 certified as per LED modules specifications.
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
24V
LED Driver Mode
Constant Voltage
Input Voltage Max
277VAC
SVHC
To Be Advised
Output Power Max
30W
Output Current
1.25A
Input Voltage Min
100VAC
Product Range
MP-ELED PUSH
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
