Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012359Copy
Manufacturer Standard Lead Time25 weeks
Order Code4226397
Product RangeMP Auto Cartridge AEX Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$8,288.880 |
| 3+ | NT$7,661.070 |
| 10+ | NT$7,381.500 |
Price for:Each
Minimum: 1
Multiple: 1
NT$8,288.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012359Copy
Manufacturer Standard Lead Time25 weeks
Order Code4226397
Product RangeMP Auto Cartridge AEX Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current500A
Voltage Rating VDC1kV
Auto Blade Fuse Size72mm x 64mm
Product RangeMP Auto Cartridge AEX Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
MP012359 is an automotive EV fuse specially engineered and tested to provide best-in-class protection performance in protecting high-power battery charging and managing systems of electrical vehicles and hybrid electrical vehicles.
- 1000V DC rated voltage
- 500A rated current
- High breaking capacity to 50KA (self-certified)
- UL, TUV, CCC certified
- IATF 16949 quality system
- Designed to JASO D622, ISO 8820-8, UL248-20, IEC60269-7, UL248-13, GB/T 13539-4
- Reliable clearing of DC fault currents and full coverage of battery module current
- High cycling performance and low watt losses
- Ultra-compact size and power density
- QR code marks on each fuse for traceability
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VDC
1kV
Product Range
MP Auto Cartridge AEX Series
Fuse Current
500A
Auto Blade Fuse Size
72mm x 64mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
