Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP013199Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4260112 |
| Product Range | MP 102 Series |
| Your Part Number | |
| Technical Datasheet |
97 In Stock
Need more?
97 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$158.890 |
| 5+ | NT$132.370 |
| 20+ | NT$118.020 |
| 50+ | NT$99.760 |
Price for:Each
Minimum: 1
Multiple: 1
NT$158.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP013199Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4260112 |
| Product Range | MP 102 Series |
| Technical Datasheet | |
| Product Range | MP 102 Series |
| Current Rating | 25A |
| No. of Poles | - |
| Voltage Rating VDC | 12V |
| Voltage Rating VAC | - |
| Circuit Breaker Mounting | Panel |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | MP 102 Series |
|---|---|
| No. of Poles | - |
| Voltage Rating VAC | - |
| SVHC | No SVHC (25-Jun-2025) |
| Current Rating | 25A |
|---|---|
| Voltage Rating VDC | 12V |
| Circuit Breaker Mounting | Panel |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85362010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02 |
