Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013382Copy
Manufacturer Standard Lead Time25 weeks
Order Code4262568
Product RangeMP Cartridge 5x20 High Voltage
Your Part Number
1,845 In Stock
Need more?
1,845 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$46.870 |
| 25+ | NT$42.220 |
| 125+ | NT$38.380 |
| 500+ | NT$33.230 |
Price for:Each
Minimum: 1
Multiple: 1
NT$46.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013382Copy
Manufacturer Standard Lead Time25 weeks
Order Code4262568
Product RangeMP Cartridge 5x20 High Voltage
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current8A
Voltage Rating VAC600V
Fuse Size Metric5.2mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeMP Cartridge 5x20 High Voltage
Breaking Capacity Current AC100A
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
UL and TUV approved.
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
600V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
100A
Fuse Current
8A
Fuse Size Metric
5.2mm x 20mm
Product Range
MP Cartridge 5x20 High Voltage
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
