
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$601.130 |
| 5+ | NT$521.940 |
| 10+ | NT$493.500 |
| 25+ | NT$412.570 |
| 50+ | NT$396.380 |
Product Information
Product Overview
The MP013676 from Multicomp Pro is a right angle energy storage connector housing designed for negative busbar socket connections in high power energy storage systems. Featuring a 8mm interface, this connector is rated for 200A and 1500V DC, making it suitable for demanding battery and power distribution applications. Manufactured from robust PA66 glass fibre material, it provides excellent mechanical strength and durability.
- Energy storage connector housing for high power battery systems
- High current rating of 200A for power dense applications
- Rated for up to 1500V DC operation
- IP67 waterproof protection (optional), suitable for harsh environments
- Positive polarity connector: 8mm interface size
- Wide operating temperature range: -40°C to +125°C
- Durable PA66 + glass fibre housing for mechanical strength and reliability
- M5 nut torque limit of 5Nm (+/-0.5Nm) for secure busbar mounting
- Mounting hole dimensions: 21mm x 21mm
Applications
Electric Vehicle (EV) Charging, Renewable Energy, Energy, Industrial & Manufacturing, Transportation, Aerospace, Defence, Military, Robotics, Industrial Automation, Harsh Environment, Power Management
Technical Specifications
Energy Storage Connectors
1.5kVDC
Panel Mount
Receptacle
200A
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
