Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013677Copy
Manufacturer Standard Lead Time23 weeks
Order Code4332728
Product RangeEnergy Storage Connectors
Your Part Number
90 In Stock
Need more?
90 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$863.130 |
| 5+ | NT$816.610 |
| 10+ | NT$768.800 |
| 25+ | NT$671.900 |
| 50+ | NT$645.190 |
Price for:Each
Minimum: 1
Multiple: 1
NT$863.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013677Copy
Manufacturer Standard Lead Time23 weeks
Order Code4332728
Product RangeEnergy Storage Connectors
Technical Datasheet
Product RangeEnergy Storage Connectors
Voltage Rating1.5kVDC
Current Rating200A
Connector MountingCable Mount
Contact Termination Type-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MP013677 from Multicomp Pro is a right angle energy storage connector housing designed for negative plug connections in high power energy storage systems. Featuring a 8mm interface, this connector is rated for 200A and 1500V DC.
- Energy storage connector housing for high power battery systems
- Right angle plug design for compact installations
- Negative polarity connector, 8mm interface size
- High current capability rated up to 200A
- Rated for 1500V DC operation in energy storage applications
- Designed to interface directly with busbar connections in high power assemblies
- Optional IP67 ingress protection, suitable for demanding environments
- Operating temperature range: -40°C to +125°C
Applications
Electric Vehicle (EV) Charging, Renewable Energy, Energy, Industrial & Manufacturing, Transportation, Aerospace, Defence, Military, Robotics, Industrial Automation, Harsh Environment, Power Management
Technical Specifications
Product Range
Energy Storage Connectors
Voltage Rating
1.5kVDC
Connector Mounting
Cable Mount
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
Current Rating
200A
Contact Termination Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0453
