
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$1,024.100 |
| 5+ | NT$962.720 |
| 10+ | NT$900.500 |
| 25+ | NT$791.620 |
| 50+ | NT$752.520 |
Product Information
Product Overview
The MP013683 from Multicomp Pro is a waterproof energy storage stack connector housing designed for plug connections in energy storage and power distribution systems. Rated for 50A and 600V DC, this connector housing supports reliable electrical performance in compact power applications. The rugged PA66 glass fibre construction provides excellent mechanical strength and flame resistance to UL94 V0 standards. When mated, the connector delivers IP67 ingress protection, safeguarding against dust and temporary water immersion. A wide operating temperature range from -40°C to +125°C ensures dependable operation in harsh industrial environments.
- Designed for use in energy storage systems and power distribution applications
- Energy storage connector housing for stack connector assemblies
- Plug type waterproof connector housing
- Rated current up to 50A for compact power applications
- Rated operating voltage of 600V DC
- IP67 ingress protection when mated, suitable for harsh environments
- Operating temperature range from 40°C to +125°C
- Durable PA66 + glass fibre housing with stainless steel ring for mechanical strength
- Fire retardant construction compliant with UL94 V0
Applications
Electric Vehicle (EV) Charging, Renewable Energy, Energy, Industrial & Manufacturing, Transportation, Aerospace, Defence, Military, Robotics, Industrial Automation, Harsh Environment, Power Management
Technical Specifications
Energy Storage Connectors
600VDC
Panel Mount
No SVHC (04-Feb-2026)
Plug
50A
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
