Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013757Copy
Manufacturer Standard Lead Time20 weeks
Order Code4351011
Your Part Number
17 In Stock
Need more?
17 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,090.970 |
| 5+ | NT$1,026.800 |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
NT$1,090.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013757Copy
Manufacturer Standard Lead Time20 weeks
Order Code4351011
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourWhite
Wire Gauge28AWG
No. of Max Strands x Strand Size-
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Operating Temperature Max200°C
Conductor Area CSA0.08mm²
Voltage Rating300V
Conductor MaterialSilver Plated Copper
External Diameter0.7mm
Approval Specification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PTFE
Wire Gauge
28AWG
Reel Length (Metric)
100m
Operating Temperature Max
200°C
Voltage Rating
300V
External Diameter
0.7mm
Product Range
-
Jacket Colour
White
No. of Max Strands x Strand Size
-
Reel Length (Imperial)
328ft
Conductor Area CSA
0.08mm²
Conductor Material
Silver Plated Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85441900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013
