Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014088Copy
Manufacturer Standard Lead Time17 weeks
Order Code4459576
Product RangeMP Power Cord Extension Lead
Your Part Number
659 In Stock
Need more?
659 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$139.580 |
| 15+ | NT$101.320 |
| 50+ | NT$79.040 |
| 150+ | NT$75.680 |
| 250+ | NT$72.730 |
| 500+ | NT$71.470 |
Price for:Each
Minimum: 1
Multiple: 1
NT$139.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014088Copy
Manufacturer Standard Lead Time17 weeks
Order Code4459576
Product RangeMP Power Cord Extension Lead
Technical Datasheet
Connector to Connector0
Cable Length - Imperial11"
Cable Length - Metric280mm
Jacket ColourBlack
Product RangeMP Power Cord Extension Lead
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector to Connector
0
Cable Length - Metric
280mm
Product Range
MP Power Cord Extension Lead
Cable Length - Imperial
11"
Jacket Colour
Black
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0224
