
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP014702Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 4472644 |
| Product Range | Multicomp Pro Torx Bits |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$93.370 |
| 25+ | NT$89.450 |
| 75+ | NT$49.890 |
| 150+ | NT$47.280 |
| 500+ | NT$45.970 |
| 1000+ | NT$44.890 |
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP014702Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 4472644 |
| Product Range | Multicomp Pro Torx Bits |
| Technical Datasheet | |
| Bit Type | Tamperproof Torx |
| Hex Bit Size | TT30 |
| Length | 25mm |
| Product Range | Multicomp Pro Torx Bits |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
Ensure the security and integrity of your equipment, devices, and systems with our Tamperproof Torx Bits. Made from high-quality S2 Steel with Chrome Plating, these bits are designed to provide a secure and reliable connection, preventing unauthorized access and tampering. Our Tamperproof Torx Bits are built to last, with a robust construction that withstands the demands of frequent use. The S2 Steel material provides exceptional strength and durability, while the Chrome Plating offers a layer of corrosion resistance, ensuring the bit remains in good condition even in harsh environments. Tamperproof Torx Bit features a color ring, making it easy to identify and organize your bits. The color ring allows you to quickly distinguish between different bits, reducing the risk of mistakes and errors.
- Made from high-quality S2 Steel with Chrome Plating for durability and corrosion resistance
- Tamperproof design prevents unauthorized access and tampering
- Color ring for easy identification and organization
- Product dimension: 25mm × 6.35mm
Applications
Automotive, Industrial, Aerospace, Medical, Security
Contents
Pack of 10
Technical Specifications
| Bit Type | Tamperproof Torx |
|---|---|
| Length | 25mm |
| SVHC | No SVHC (21-Jan-2025) |
| Hex Bit Size | TT30 |
|---|---|
| Product Range | Multicomp Pro Torx Bits |
Technical Docs (1)
Legislation and Environmental
| Tariff No: | 82079030 |
|---|---|
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
