Print Page
Image is for illustrative purposes only. Please refer to product description.

498 In Stock
Need more?
498 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$100.160 |
| 10+ | NT$79.790 |
| 25+ | NT$63.660 |
| 100+ | NT$55.600 |
| 150+ | NT$51.780 |
| 250+ | NT$50.510 |
Price for:Each
Minimum: 1
Multiple: 1
NT$100.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014750Copy
Order Code4473020
Technical Datasheet
GenderJack
Current Rating13A
Pin Diameter0.8mm
Barrel Length-
Connector MountingPCB Mount
Contact Termination TypeThrough Hole Right Angle
Barrel Inner Diameter-
Barrel Outer Diameter7.5mm
Voltage Rating20V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Multicomp Pro MP014750 is a robust DC power jack connector engineered for reliable PCB mounted power connections. Designed in a right angle configuration, it optimises board space while maintaining secure and stable connectivity. This connector supports any plug with a barrel outer diameter of 7.4mm and a 0.6mm centre pin, making it suitable for a wide range of DC power applications. Rated at 20V DC and 13A, it ensures consistent power delivery in demanding environments.
- 0.6mm x 5.1mm x 7.4mm plug interface
- Rated 20V DC, 13A
- Right angle design for space efficient PCB layouts
- Copper alloy contacts for reliable conductivity
Technical Specifications
Gender
Jack
Pin Diameter
0.8mm
Connector Mounting
PCB Mount
Barrel Inner Diameter
-
Voltage Rating
20V
SVHC
No SVHC (04-Feb-2026)
Current Rating
13A
Barrel Length
-
Contact Termination Type
Through Hole Right Angle
Barrel Outer Diameter
7.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002689
