Print Page
Image is for illustrative purposes only. Please refer to product description.

497 In Stock
Need more?
497 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$100.160 |
| 10+ | NT$79.790 |
| 25+ | NT$63.660 |
| 100+ | NT$55.600 |
| 150+ | NT$51.780 |
| 250+ | NT$50.510 |
Price for:Each
Minimum: 1
Multiple: 1
NT$100.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014760Copy
Order Code4473031
Technical Datasheet
GenderJack
Current Rating7A
Pin Diameter0.6mm
Barrel Length-
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter4.6mm
Voltage Rating20V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Multicomp Pro MP014760 is a compact DC power jack connector designed for reliable power input in modern electronic devices. Featuring a 0.6mm x 2.9mm x 4.5mm plug interface. . It supports a 20V DC, 7A rating, ensuring stable low power delivery for charging and signal applications.
- 0.6mm x 2.9mm x 4.5mm plug interface
- Rated 20V DC, 21A
- Copper alloy contacts for reliable conductivity
Technical Specifications
Gender
Jack
Pin Diameter
0.6mm
Connector Mounting
Cable Mount
Barrel Inner Diameter
-
Voltage Rating
20V
SVHC
No SVHC (04-Feb-2026)
Current Rating
7A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
4.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00107
