Print Page
Image is for illustrative purposes only. Please refer to product description.

745 In Stock
Need more?
745 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 15+ | NT$11.490 |
| 150+ | NT$7.720 |
| 510+ | NT$6.440 |
| 1005+ | NT$5.300 |
| 1500+ | NT$4.190 |
| 5010+ | NT$4.110 |
| 10005+ | NT$4.030 |
| 20010+ | NT$3.940 |
Price for:Each
Minimum: 15
Multiple: 15
NT$172.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015367Copy
Order Code4587353
Technical Datasheet
Thread SizePG7
MaterialNylon (Polyamide)
Locknut Plating-
Thickness5mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Thread Size
PG7
Locknut Plating
-
Product Range
-
Material
Nylon (Polyamide)
Thickness
5mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00113
