Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015718Copy
Manufacturer Standard Lead Time37 weeks
Order Code4692195
Your Part Number
297 In Stock
Need more?
297 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,977.580 |
| 5+ | NT$2,761.020 |
| 10+ | NT$2,664.330 |
| 25+ | NT$2,574.210 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,977.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015718Copy
Manufacturer Standard Lead Time37 weeks
Order Code4692195
Technical Datasheet
Input Power-
Supply Voltage VAC-
Heat Temperature Max600°C
Product Range-
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Input Power
-
Heat Temperature Max
600°C
Plug Type
-
Supply Voltage VAC
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84198998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.835
