Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015728Copy
Manufacturer Standard Lead Time28 weeks
Order Code4692216
Your Part Number
57 In Stock
Need more?
57 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$180.780 |
| 5+ | NT$155.970 |
| 10+ | NT$134.950 |
| 25+ | NT$127.390 |
| 50+ | NT$121.500 |
| 100+ | NT$118.560 |
| 250+ | NT$115.610 |
| 500+ | NT$113.090 |
Price for:Each
Minimum: 1
Multiple: 1
NT$180.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015728Copy
Manufacturer Standard Lead Time28 weeks
Order Code4692216
Technical Datasheet
Connector to ConnectorIEC 60320 C5 to Free End
Cable Length - Metric3m
Current Rating-
Voltage Rating-
Jacket ColourBlack
Product Range-
Cable Length - Imperial9.8ft
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
IEC 60320 C5 to Free End
Current Rating
-
Jacket Colour
Black
Cable Length - Imperial
9.8ft
Cable Length - Metric
3m
Voltage Rating
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
